



2920L075/60MR | |
|---|---|
DigiKey Part Number | F5633TR-ND - Tape & Reel (TR) F5633CT-ND - Cut Tape (CT) F5633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L075/60MR |
Description | PTC RESET FUSE 60V 750MA 2920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L075/60MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 10 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 950 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.35mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57000 € | 2,85 € |
| 10 | 0,52700 € | 5,27 € |
| 50 | 0,43680 € | 21,84 € |
| 100 | 0,40300 € | 40,30 € |
| 250 | 0,36228 € | 90,57 € |
| 500 | 0,33412 € | 167,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27724 € | 277,24 € |
| 2.000 | 0,25551 € | 511,02 € |
| 3.000 | 0,24353 € | 730,59 € |
| 5.000 | 0,23259 € | 1.162,95 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |






