1.5KE15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.200
Unit Price: 0,18675 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.849
Unit Price: 0,98000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32996 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19314 €
Datasheet
22.26V Clamp 71.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.26V Clamp 71.7A Ipp Tvs Diode Through Hole DO-201
DO-201

1.5KE15

DigiKey Part Number
1.5KE15-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE15
Description
TVS DIODE 12.8VWM 22.26VC DO201
Customer Reference
Detailed Description
22.26V Clamp 71.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
13.55V
Voltage - Clamping (Max) @ Ipp
22.26V
Current - Peak Pulse (10/1000µs)
71.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable