
0467003.NR | |
|---|---|
DigiKey Part Number | F1399TR-ND - Tape & Reel (TR) F1399CT-ND - Cut Tape (CT) F1399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467003.NR |
Description | FUSE BRD MNT 3A 32VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0467003.NR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.2403 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.017 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3412.0121.22 | SCHURTER Inc. | 66.078 | 486-1670-1-ND | 0,88000 € | Direct |
| 3412.0121.24 | SCHURTER Inc. | 5.200 | 486-3412.0121.24CT-ND | 0,82000 € | Direct |
| 3412.0121.11 | SCHURTER Inc. | 543 | 486-4881-ND | 0,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,27400 € | 6,37 € |
| 10 | 1,17500 € | 11,75 € |
| 50 | 0,97540 € | 48,77 € |
| 100 | 0,89990 € | 89,99 € |
| 250 | 0,80864 € | 202,16 € |
| 500 | 0,74556 € | 372,78 € |
| 1.000 | 0,68711 € | 687,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53352 € | 2.667,60 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |


