
3412.0121.24 | |
|---|---|
DigiKey Part Number | 486-3412.0121.24TR-ND - Tape & Reel (TR) 486-3412.0121.24CT-ND - Cut Tape (CT) 486-3412.0121.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0121.24 |
Description | FUSE BRD MNT 3A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0121.24 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.58 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0186 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,68400 € | 3,42 € |
| 10 | 0,63100 € | 6,31 € |
| 50 | 0,52360 € | 26,18 € |
| 100 | 0,48310 € | 48,31 € |
| 250 | 0,43420 € | 108,55 € |
| 500 | 0,40044 € | 200,22 € |
| 1.000 | 0,36917 € | 369,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30508 € | 1.525,40 € |
| 10.000 | 0,28073 € | 2.807,30 € |
| 15.000 | 0,26923 € | 4.038,45 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

