
0154.125DR | |
|---|---|
DigiKey Part Number | F3149TR-ND - Tape & Reel (TR) F3149CT-ND - Cut Tape (CT) F3149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.125DR |
Description | FUSE BRD MT 125MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.125DR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.00286 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Color Tan |
Current Rating (Amps) | Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.7 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0157.125DR | Littelfuse Inc. | 12.760 | F2958CT-ND | 4,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 5 | 3,56400 € | 17,82 € |
| 10 | 3,29000 € | 32,90 € |
| 50 | 2,72860 € | 136,43 € |
| 100 | 2,51670 € | 251,67 € |
| 250 | 2,26044 € | 565,11 € |
| 500 | 2,08294 € | 1.041,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,65348 € | 2.480,22 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,03100 € |





