Knurled, Straight Knob Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81298-02

DigiKey Part Number
F9042-ND
Manufacturer
Manufacturer Product Number
81298-02
Description
KNOB S WIPER BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob Shaft with No Indicator Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
Knurled, Straight
Shaft Size
-
Diameter
1.188" (30.18mm)
Height
0.610" (15.49mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,51000 €11,51 €
59,54600 €47,73 €
108,80700 €88,07 €
507,30160 €365,08 €
1006,73160 €673,16 €
2506,04176 €1.510,44 €
5005,56358 €2.781,79 €
1.0005,11980 €5.119,80 €
Manufacturers Standard Package
Unit Price without VAT:11,51000 €
Unit Price with VAT:13,46670 €