
81298-34 | |
|---|---|
DigiKey Part Number | F9043-ND |
Manufacturer | |
Manufacturer Product Number | 81298-34 |
Description | KNOB S WIPER WASHER BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Knurled, Straight | |
Shaft Size | - | |
Diameter | 1.188" (30.18mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 5 | 7,53000 € | 37,65 € |
| 10 | 6,94900 € | 69,49 € |
| 50 | 5,76180 € | 288,09 € |
| 100 | 5,31240 € | 531,24 € |
| 250 | 4,76864 € | 1.192,16 € |
| 500 | 4,39188 € | 2.195,94 € |
| 1.000 | 4,04225 € | 4.042,25 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,62360 € |


