Cable Assembly Coaxial I-PEX MHF1 LK to MMCX RG-178 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBG-IPXLK-MCMGT-12IN

DigiKey Part Number
2868-CBG-IPXLK-MCMGT-12IN-ND
Manufacturer
Manufacturer Product Number
CBG-IPXLK-MCMGT-12IN
Description
COAX CBL MHF1 LK TO MMCX 10"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 LK to MMCX RG-178 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF1 LK to MMCX
1st Connector
MMCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
I-PEX MHF1 LK (Locking) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
10.000" (254.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Brown
Features
Locking
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate 94,67 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,70000 €16,70 €
1015,71500 €157,15 €
2514,84520 €371,13 €
5014,06220 €703,11 €
10013,35650 €1.335,65 €
Unit Price without VAT:16,70000 €
Unit Price with VAT:19,53900 €