Cable Assembly Coaxial I-PEX MHF1 LK to MMCX 1.13mm OD Coaxial Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.13-IPXLK-MCMGT-12IN

DigiKey Part Number
2868-CB1.13-IPXLK-MCMGT-12IN-ND
Manufacturer
Manufacturer Product Number
CB1.13-IPXLK-MCMGT-12IN
Description
COAX CBL MHF1 LK TO MMCX 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 LK to MMCX 1.13mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF1 LK to MMCX
1st Connector
MMCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
I-PEX MHF1 LK (Locking) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
12.00" (304.80mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Locking
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate 94,67 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,72000 €15,72 €
1014,79400 €147,94 €
2513,97600 €349,40 €
5013,23600 €661,80 €
10012,57340 €1.257,34 €
Unit Price without VAT:15,72000 €
Unit Price with VAT:18,39240 €