
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 1.909" L x 1.142" W x 2.787" H (48.50mm x 29.00mm x 70.80mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Hood | Housing Finish Nickel |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,82000 € | 22,82 € |
| 10 | 19,39200 € | 193,92 € |
| 25 | 18,17800 € | 454,45 € |
| 50 | 17,31080 € | 865,54 € |
| 100 | 16,48510 € | 1.648,51 € |
| 250 | 15,45408 € | 3.863,52 € |
| 500 | 14,71750 € | 7.358,75 € |
| Unit Price without VAT: | 22,82000 € |
|---|---|
| Unit Price with VAT: | 26,69940 € |




