
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 1.909" L x 1.142" W x 3.130" H (48.50mm x 29.00mm x 79.50mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Hood | Housing Finish Nickel |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,27000 € | 23,27 € |
| 10 | 19,78000 € | 197,80 € |
| 25 | 18,54160 € | 463,54 € |
| 50 | 17,65700 € | 882,85 € |
| 100 | 16,81480 € | 1.681,48 € |
| 250 | 15,76320 € | 3.940,80 € |
| 500 | 15,01184 € | 7.505,92 € |
| Unit Price without VAT: | 23,27000 € |
|---|---|
| Unit Price with VAT: | 27,22590 € |




