MGV03023R3M-10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 2.914
Unit Price: 0,74000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,42348 €
Datasheet
3.3 µH Shielded Molded Inductor 3 A 145mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV03023R3M-10

DigiKey Part Number
240-MGV03023R3M-10TR-ND - Tape & Reel (TR)
240-MGV03023R3M-10CT-ND - Cut Tape (CT)
240-MGV03023R3M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGV03023R3M-10
Description
FIXED IND 3.3UH 3A 145 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 3 A 145mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
145mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,78000 €7,80 €
1000,64100 €64,10 €
1.0000,52726 €527,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48048 €1.441,44 €
6.0000,45317 €2.719,02 €
9.0000,43795 €3.941,55 €
15.0000,43019 €6.452,85 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,11150 €