
PA5401.332NLT | |
|---|---|
DigiKey Part Number | 553-PA5401.332NLTTR-ND - Tape & Reel (TR) 553-PA5401.332NLTCT-ND - Cut Tape (CT) 553-PA5401.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5401.332NLT |
Description | FIXED IND 3.3UH 3A 145 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 3 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5401.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58700 € | 5,87 € |
| 100 | 0,48230 € | 48,23 € |
| 1.000 | 0,40094 € | 400,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36146 € | 1.084,38 € |
| 6.000 | 0,34090 € | 2.045,40 € |
| 9.000 | 0,32944 € | 2.964,96 € |
| 15.000 | 0,32757 € | 4.913,55 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

