TPSV108K004R0040 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1.863
Unit Price: 6,76000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,49841 €
Datasheet
1000 µF Molded Tantalum Capacitors 4 V 2924 (7361 Metric) 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF Molded Tantalum Capacitors 4 V 2924 (7361 Metric) 40mOhm
2924 (7361 Metric)

TPSV108K004R0040

DigiKey Part Number
478-2387-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSV108K004R0040
Description
CAP TANT 1000UF 10% 4V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Capacitors 4 V 2924 (7361 Metric) 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4001,45616 €3.494,78 €
Unit Price without VAT:1,45616 €
Unit Price with VAT:1,70371 €