Similar
Similar



TPSV108K004R0035 | |
|---|---|
DigiKey Part Number | 478-3311-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSV108K004R0035 |
Description | CAP TANT 1000UF 10% 4V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2924 (7361 Metric) 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 4,49841 € | 10.796,18 € |
| Unit Price without VAT: | 4,49841 € |
|---|---|
| Unit Price with VAT: | 5,26314 € |


