TPSD157K010Y0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.902
Unit Price: 1,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 42
Unit Price: 1,52000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,57176 €
Datasheet

Similar


KYOCERA AVX
In Stock: 10.232
Unit Price: 1,10000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 400
Unit Price: 1,44000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,46989 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.980
Unit Price: 3,20000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 700
Unit Price: 1,51000 €
Datasheet

Direct


Vishay Sprague
In Stock: 70
Unit Price: 1,23000 €
Datasheet

Direct


KEMET
In Stock: 19.318
Unit Price: 1,65000 €
Datasheet

Direct


Vishay Sprague
In Stock: 921
Unit Price: 1,66000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,38514 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,88000 €
Datasheet
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD157K010Y0100

DigiKey Part Number
TPSD157K010Y0100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD157K010Y0100
Description
CAP TANT 150UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,94101 €5.646,06 €
Unit Price without VAT:0,94101 €
Unit Price with VAT:1,10098 €