TAJD157K010SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 10.232
Unit Price: 1,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 400
Unit Price: 1,44000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,46989 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.980
Unit Price: 3,20000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 700
Unit Price: 1,51000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.902
Unit Price: 1,21000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,94101 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,40115 €
Datasheet

Similar


Vishay Sprague
In Stock: 632
Unit Price: 1,14000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,51000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,38514 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,38514 €
Datasheet

Similar


Vishay Sprague
In Stock: 70
Unit Price: 1,23000 €
Datasheet
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD157K010SNJ

DigiKey Part Number
TAJD157K010SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD157K010SNJ
Description
CAP TANT 150UF 10% 10V 2917
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD157K010SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.