TPSD156K025S0100 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,58000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,48681 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,48681 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 300
Unit Price: 2,44000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,14000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,88794 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.297
Unit Price: 2,70000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,43998 €
Datasheet

Direct


KEMET
In Stock: 2.239
Unit Price: 1,58000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.692
Unit Price: 0,83000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.442
Unit Price: 0,97000 €
Datasheet

Similar


KEMET
In Stock: 18.082
Unit Price: 1,05000 €
Datasheet

Similar


KEMET
In Stock: 2.255
Unit Price: 1,45000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,66432 €
Datasheet
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD156K025S0100

DigiKey Part Number
478-9153-2-ND - Tape & Reel (TR)
478-9153-1-ND - Cut Tape (CT)
478-9153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD156K025S0100
Description
CAP TANT 15UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,79100 €17,91 €
501,47740 €73,87 €
1001,38040 €138,04 €
5001,21634 €608,17 €
1.0001,16553 €1.165,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,11186 €2.779,65 €
5.0001,07949 €5.397,45 €
7.5001,06327 €7.974,52 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,01860 €