
593D156X9025D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D156X9025D2TE3TR-ND - Tape & Reel (TR) 718-593D156X9025D2TE3CT-ND - Cut Tape (CT) 718-593D156X9025D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D156X9025D2TE3 |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D156X9025D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62700 € | 6,27 € |
| 50 | 0,49080 € | 24,54 € |
| 100 | 0,44900 € | 44,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37802 € | 189,01 € |
| 1.000 | 0,35608 € | 356,08 € |
| 1.500 | 0,34510 € | 517,65 € |
| 2.500 | 0,33292 € | 832,30 € |
| 3.500 | 0,32581 € | 1.140,34 € |
| 5.000 | 0,31896 € | 1.594,80 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

