TLNS227M004R3000 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 2.368
Unit Price: 0,64000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 33
Unit Price: 0,96000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,66059 €
Datasheet
220 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLNS227M004R3000

DigiKey Part Number
478-TLNS227M004R3000TR-ND - Tape & Reel (TR)
478-TLNS227M004R3000CT-ND - Cut Tape (CT)
478-TLNS227M004R3000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLNS227M004R3000
Description
CAP TANT 220UF 20% 4V 1206
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLNS227M004R3000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31731 €793,27 €
Manufacturers Standard Package
Unit Price without VAT:0,31731 €
Unit Price with VAT:0,37125 €