
TCTAS0G227M8R-V1 | |
|---|---|
DigiKey Part Number | 478-TCTAS0G227M8R-V1TR-ND - Tape & Reel (TR) 478-TCTAS0G227M8R-V1CT-ND - Cut Tape (CT) 478-TCTAS0G227M8R-V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAS0G227M8R-V1 |
Description | AS- CASE / 227- CAP CODE / MN02 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43700 € | 4,37 € |
| 50 | 0,33600 € | 16,80 € |
| 100 | 0,30470 € | 30,47 € |
| 500 | 0,25188 € | 125,94 € |
| 1.000 | 0,23556 € | 235,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21541 € | 646,23 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

