TCJY157M006R0025 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,25707 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,42219 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.490
Unit Price: 2,54000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.061
Unit Price: 1,47000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,65427 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,58690 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,58690 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,58690 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,53986 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,80130 €

Parametric Equivalent


KEMET
In Stock: 1.024
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,97461 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,21267 €
Datasheet
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJY157M006R0025

DigiKey Part Number
478-9495-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJY157M006R0025
Description
CAP TANT POLY 150UF 6.3V 2917
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes