6TPE150M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 5.490
Unit Price: 2,54000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.061
Unit Price: 1,47000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,65427 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,58690 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,58690 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,58690 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,53986 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,80130 €

Parametric Equivalent


KEMET
In Stock: 1.024
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,97461 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,21267 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,33747 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 0,78999 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,95583 €
Datasheet
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz

6TPE150M

DigiKey Part Number
P16624TR-ND - Tape & Reel (TR)
P16624CT-ND - Cut Tape (CT)
P16624DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPE150M
Description
CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPE150M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,09600 €10,96 €
500,88200 €44,10 €
1000,81580 €81,58 €
5000,70412 €352,06 €
1.0000,66956 €669,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60895 €1.826,85 €
9.0000,57844 €5.205,96 €
15.0000,56716 €8.507,40 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,91880 €