



TCJB106M025R0090 | |
|---|---|
DigiKey Part Number | 478-9407-2-ND - Tape & Reel (TR) 478-9407-1-ND - Cut Tape (CT) 478-9407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB106M025R0090 |
Description | CAP TANT POLY 10UF 25V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB106M025R0090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46800 € | 4,68 € |
| 50 | 0,36100 € | 18,05 € |
| 100 | 0,32780 € | 32,78 € |
| 500 | 0,27192 € | 135,96 € |
| 1.000 | 0,25464 € | 254,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24043 € | 480,86 € |
| 6.000 | 0,22287 € | 1.337,22 € |
| 10.000 | 0,21638 € | 2.163,80 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |







