Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY156K035RNJ | |
|---|---|
DigiKey Part Number | TAJY156K035RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY156K035RNJ |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY156K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,39501 € | 8.370,06 € |
| Unit Price without VAT: | 1,39501 € |
|---|---|
| Unit Price with VAT: | 1,63216 € |








