
TAJD156K035RNJ | |
|---|---|
DigiKey Part Number | 478-1727-2-ND - Tape & Reel (TR) 478-1727-1-ND - Cut Tape (CT) 478-1727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD156K035RNJ |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD156K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,99300 € | 9,93 € |
| 50 | 0,79560 € | 39,78 € |
| 100 | 0,73460 € | 73,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63158 € | 315,79 € |
| 1.000 | 0,59969 € | 599,69 € |
| 1.500 | 0,58372 € | 875,58 € |
| 2.500 | 0,56602 € | 1.415,05 € |
| 3.500 | 0,55567 € | 1.944,85 € |
| 5.000 | 0,54571 € | 2.728,55 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,74330 € |

