TAJT335M016RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,34926 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3.600
Unit Price: 0,51000 €
Datasheet

Similar


Vishay Sprague
In Stock: 3.343
Unit Price: 0,40000 €
Datasheet

Similar


KEMET
In Stock: 1.329
Unit Price: 0,47000 €
Datasheet
3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT335M016RNJ

DigiKey Part Number
TAJT335M016RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJT335M016RNJ
Description
CAP TANT 3.3UF 20% 16V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT335M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,34114 €852,85 €
Manufacturers Standard Package
Unit Price without VAT:0,34114 €
Unit Price with VAT:0,39913 €