
TAJB335M016RNJ | |
|---|---|
DigiKey Part Number | 478-3041-2-ND - Tape & Reel (TR) 478-3041-1-ND - Cut Tape (CT) 478-3041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB335M016RNJ |
Description | CAP TANT 3.3UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB335M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23640 € | 11,82 € |
| 100 | 0,21270 € | 21,27 € |
| 500 | 0,17288 € | 86,44 € |
| 1.000 | 0,16054 € | 160,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15041 € | 300,82 € |
| 4.000 | 0,14206 € | 568,24 € |
| 6.000 | 0,13788 € | 827,28 € |
| 10.000 | 0,13325 € | 1.332,50 € |
| 14.000 | 0,13054 € | 1.827,56 € |
| 20.000 | 0,12794 € | 2.558,80 € |
| 24.000 | 0,12670 € | 3.040,80 € |
| 48.000 | 0,12255 € | 5.882,40 € |
| 50.000 | 0,12233 € | 6.116,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

