TAJE477K006RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 55.985
Unit Price: 1,26000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,52000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3.182
Unit Price: 4,70000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 409
Unit Price: 5,84000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 766
Unit Price: 3,72000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 370
Unit Price: 7,19000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,36953 €
Datasheet

Similar


KYOCERA AVX
In Stock: 642
Unit Price: 2,38000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 289
Unit Price: 1,36000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 422
Unit Price: 6,24000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4
Unit Price: 1,81000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.977
Unit Price: 3,42000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 324
Unit Price: 7,41000 €
Datasheet

Direct


KEMET
In Stock: 923
Unit Price: 3,49000 €
Datasheet
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE477K006RNJ

DigiKey Part Number
478-8922-2-ND - Tape & Reel (TR)
478-8922-1-ND - Cut Tape (CT)
478-8922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE477K006RNJ
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE477K006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,24700 €12,47 €
501,01060 €50,53 €
1000,93770 €93,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,82818 €331,27 €
8000,78748 €629,98 €
1.2000,76708 €920,50 €
2.0000,74449 €1.488,98 €
2.8000,73127 €2.047,56 €
4.0000,71856 €2.874,24 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,15280 €