Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY477K006RNJ | |
|---|---|
DigiKey Part Number | 478-4706-2-ND - Tape & Reel (TR) 478-4706-1-ND - Cut Tape (CT) 478-4706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY477K006RNJ |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY477K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,01600 € | 10,16 € |
| 50 | 0,81500 € | 40,75 € |
| 100 | 0,75290 € | 75,29 € |
| 500 | 0,64792 € | 323,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61544 € | 615,44 € |
| 2.000 | 0,58871 € | 1.177,42 € |
| 3.000 | 0,57531 € | 1.725,93 € |
| 5.000 | 0,56047 € | 2.802,35 € |
| 7.000 | 0,55178 € | 3.862,46 € |
| 10.000 | 0,54343 € | 5.434,30 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,77840 € |






