TAJC684K050SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.780
Unit Price: 0,77000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,28432 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,27340 €
Datasheet
0.68 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC684K050SNJ

DigiKey Part Number
TAJC684K050SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJC684K050SNJ
Description
CAP TANT 0.68UF 10% 50V 2312
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC684K050SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20190 €605,70 €
Manufacturers Standard Package
Unit Price without VAT:0,20190 €
Unit Price with VAT:0,23622 €