
TAJC684K050RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC684K050RNJTR-ND - Tape & Reel (TR) 478-TAJC684K050RNJCT-ND - Cut Tape (CT) 478-TAJC684K050RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC684K050RNJ |
Description | CAP TANT 0.68UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC684K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,38080 € | 19,04 € |
| 100 | 0,34610 € | 34,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28790 € | 143,95 € |
| 1.000 | 0,26990 € | 269,90 € |
| 1.500 | 0,26087 € | 391,31 € |
| 2.500 | 0,25088 € | 627,20 € |
| 3.500 | 0,24504 € | 857,64 € |
| 5.000 | 0,23942 € | 1.197,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

