Direct
Similar
Similar
Direct
Similar
Similar

TAJB107K004RNJ | |
|---|---|
DigiKey Part Number | 478-1676-2-ND - Tape & Reel (TR) 478-1676-1-ND - Cut Tape (CT) 478-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB107K004RNJ |
Description | CAP TANT 100UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB107K004RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23020 € | 11,51 € |
| 100 | 0,20700 € | 20,70 € |
| 500 | 0,16798 € | 83,99 € |
| 1.000 | 0,15591 € | 155,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14599 € | 291,98 € |
| 4.000 | 0,13782 € | 551,28 € |
| 6.000 | 0,13373 € | 802,38 € |
| 10.000 | 0,12920 € | 1.292,00 € |
| 14.000 | 0,12655 € | 1.771,70 € |
| 20.000 | 0,12400 € | 2.480,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |




