100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 450mOhm
T83 3528-21

TR3B107K004C0450

DigiKey Part Number
718-1834-2-ND - Tape & Reel (TR)
718-1834-1-ND - Cut Tape (CT)
718-1834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B107K004C0450
Description
CAP TANT 100UF 10% 4V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B107K004C0450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
450mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.857
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,63100 €6,31 €
500,49420 €24,71 €
1000,45190 €45,19 €
5000,38066 €190,33 €
1.0000,35861 €358,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34046 €680,92 €
4.0000,32552 €1.302,08 €
6.0000,31804 €1.908,24 €
10.0000,30974 €3.097,40 €
14.0000,30489 €4.268,46 €
20.0000,30022 €6.004,40 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,14660 €