TACK225M006PTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 8.163
Unit Price: 1,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,43075 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,72000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,56058 €
Datasheet
2.2 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACK225M006PTA

DigiKey Part Number
TACK225M006PTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACK225M006PTA
Description
CAP TANT 2.2UF 20% 6.3V 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) 15Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Lead Spacing
-
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0001,59211 €15.921,10 €
Manufacturers Standard Package
Unit Price without VAT:1,59211 €
Unit Price with VAT:1,86277 €