2.2 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D225X0010K2T

DigiKey Part Number
718-1617-2-ND - Tape & Reel (TR)
718-1617-1-ND - Cut Tape (CT)
718-1617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D225X0010K2T
Description
CAP TANT 2.2UF 20% 10V 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D225X0010K2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Lead Spacing
-
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.742
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,16200 €11,62 €
500,93860 €46,93 €
1000,86960 €86,96 €
5000,75310 €376,55 €
1.0000,71703 €717,03 €
2.5000,68469 €1.711,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,65597 €3.279,85 €
10.0000,63705 €6.370,50 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,01240 €