SR305C474KAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3.770
Unit Price: 0,98000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 694
Unit Price: 0,89000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.990
Unit Price: 0,89000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.666
Unit Price: 1,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 487
Unit Price: 1,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,82999 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,87952 €
Datasheet

Direct


KEMET
In Stock: 16
Unit Price: 1,06000 €
Datasheet

Direct


KEMET
In Stock: 9.149
Unit Price: 0,78000 €
Datasheet

Direct


KEMET
In Stock: 8.468
Unit Price: 0,78000 €
Datasheet

Direct


TDK
In Stock: 851
Unit Price: 0,34000 €
Datasheet

Direct


TDK
In Stock: 12.400
Unit Price: 0,34000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 12.344
Unit Price: 0,83000 €
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR305C474KAT

DigiKey Part Number
SR305C474KAT-ND
Manufacturer
Manufacturer Product Number
SR305C474KAT
Description
CAP CER 0.47UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,05775 €1.057,75 €
Manufacturers Standard Package
Unit Price without VAT:1,05775 €
Unit Price with VAT:1,23757 €