
SR305C474KARTR1 | |
|---|---|
DigiKey Part Number | 478-7359-2-ND - Tape & Reel (TR) 478-7359-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305C474KARTR1 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,44200 € | 22,10 € |
| 100 | 0,40320 € | 40,32 € |
| 500 | 0,33768 € | 168,84 € |
| 1.000 | 0,31744 € | 317,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30077 € | 601,54 € |
| 4.000 | 0,28705 € | 1.148,20 € |
| 6.000 | 0,28017 € | 1.681,02 € |
| 10.000 | 0,27255 € | 2.725,50 € |
| 14.000 | 0,26810 € | 3.753,40 € |
| 20.000 | 0,26381 € | 5.276,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

