SR301C224KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,36068 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,32535 €
Datasheet

Direct


KYOCERA AVX
In Stock: 103
Unit Price: 1,06000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,34542 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,58183 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,72697 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,44607 €
Datasheet

Direct


KEMET
In Stock: 2.026
Unit Price: 0,39000 €
Datasheet

Direct


TDK
In Stock: 1.057
Unit Price: 0,39000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,49062 €
Datasheet

Direct


Murata Electronics
In Stock: 90
Unit Price: 0,53000 €
Datasheet

Direct


Murata Electronics
In Stock: 2.138
Unit Price: 0,52000 €
Datasheet

Upgrade


TDK
In Stock: 710
Unit Price: 0,63000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,64740 €
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301C224KAATR1

DigiKey Part Number
SR301C224KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR301C224KAATR1
Description
CAP CER 0.22UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37870 €757,40 €
Manufacturers Standard Package
Unit Price without VAT:0,37870 €
Unit Price with VAT:0,44308 €