Direct
Direct
Similar
Direct
Direct
Upgrade
Upgrade

FK22X7R2E224KN000 | |
|---|---|
DigiKey Part Number | 445-FK22X7R2E224KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK22X7R2E224KN000 |
Description | CAP CER 0.22UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X7R2E224KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64740 € | 323,70 € |
| Unit Price without VAT: | 0,64740 € |
|---|---|
| Unit Price with VAT: | 0,75746 € |





