SA205C104MAA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,26546 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,28759 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,24141 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,18675 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,23088 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 60.050
Unit Price: 0,25000 €
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA205C104MAA

DigiKey Part Number
SA205C104MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA205C104MAA
Description
CAP CER 0.1UF 50V X7R AXIAL
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA205C104MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.260" L (2.54mm x 6.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes