SA115C104MAC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,26546 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09839 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03925 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,28759 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,24221 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,14227 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,20352 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,23088 €
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA115C104MAC

DigiKey Part Number
SA115C104MAC-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA115C104MAC
Description
CAP CER 0.1UF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA115C104MAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.120" Dia x 0.170" L (3.05mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,18675 €373,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18675 €
Unit Price with VAT:0,21850 €