LD026D474KAB2A-62 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 206.812
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,01664 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,76513 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 4,35084 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 60.833
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16.645
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00867 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 576.562
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 140.391
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 161.395
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 414.003
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00701 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00701 €

Parametric Equivalent


Murata Electronics
In Stock: 8.875
Unit Price: 0,09000 €
Datasheet
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD026D474KAB2A-62

DigiKey Part Number
478-LD026D474KAB2A-62TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD026D474KAB2A-62
Description
CAP CER SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD026D474KAB2A-62 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0003,76513 €37.651,30 €
Manufacturers Standard Package
Unit Price without VAT:3,76513 €
Unit Price with VAT:4,40520 €