
KGM05AR50J474KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR50J474KHTR-ND - Tape & Reel (TR) 478-KGM05AR50J474KHCT-ND - Cut Tape (CT) 478-KGM05AR50J474KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR50J474KH |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR50J474KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,03096 € | 15,48 € |
| 1.000 | 0,02774 € | 27,74 € |
| 2.500 | 0,02434 € | 60,85 € |
| 5.000 | 0,02229 € | 111,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02061 € | 206,10 € |
| 20.000 | 0,01923 € | 384,60 € |
| 30.000 | 0,01854 € | 556,20 € |
| 50.000 | 0,01777 € | 888,50 € |
| 70.000 | 0,01732 € | 1.212,40 € |
| 100.000 | 0,01689 € | 1.689,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

