KGM32RR72A332KU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1.933
Unit Price: 0,70000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.980
Unit Price: 0,24000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,15018 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20537 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,31435 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29703 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,86290 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,75003 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,77167 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,28121 €
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72A332KU

DigiKey Part Number
478-KGM32RR72A332KUTR-ND - Tape & Reel (TR)
478-KGM32RR72A332KUCT-ND - Cut Tape (CT)
478-KGM32RR72A332KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72A332KU
Description
CAP CER 3300PF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72A332KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21200 €2,12 €
500,15640 €7,82 €
1000,13950 €13,95 €
5000,11094 €55,47 €
1.0000,10214 €102,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08894 €355,76 €
8.0000,08403 €672,24 €
12.0000,08158 €978,96 €
20.0000,07885 €1.577,00 €
28.0000,07726 €2.163,28 €
40.0000,07573 €3.029,20 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €