KGM32RR72D332KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.980
Unit Price: 0,24000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,31722 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,18009 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40427 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40427 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31722 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40427 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31722 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40427 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31722 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,64776 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,26913 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20537 €
Datasheet
3300 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72D332KU

DigiKey Part Number
478-KGM32RR72D332KUTR-ND - Tape & Reel (TR)
478-KGM32RR72D332KUCT-ND - Cut Tape (CT)
478-KGM32RR72D332KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72D332KU
Description
CAP CER 3300PF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72D332KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16086 €643,44 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,70200 €