Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

KGM32RR72A332KU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A332KUTR-ND - Tape & Reel (TR) 478-KGM32RR72A332KUCT-ND - Cut Tape (CT) 478-KGM32RR72A332KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A332KU |
Description | CAP CER 3300PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A332KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15640 € | 7,82 € |
| 100 | 0,13950 € | 13,95 € |
| 500 | 0,11094 € | 55,47 € |
| 1.000 | 0,10214 € | 102,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08894 € | 355,76 € |
| 8.000 | 0,08403 € | 672,24 € |
| 12.000 | 0,08158 € | 978,96 € |
| 20.000 | 0,07885 € | 1.577,00 € |
| 28.000 | 0,07726 € | 2.163,28 € |
| 40.000 | 0,07573 € | 3.029,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |





