Parametric Equivalent

KGM32LR72D224KU | |
|---|---|
DigiKey Part Number | 478-KGM32LR72D224KUTR-ND - Tape & Reel (TR) 478-KGM32LR72D224KUCT-ND - Cut Tape (CT) 478-KGM32LR72D224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR72D224KU |
Description | CAP CER 0.22UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32LR72D224KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,40640 € | 20,32 € |
| 100 | 0,37010 € | 37,01 € |
| 500 | 0,30874 € | 154,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28979 € | 289,79 € |
| 2.000 | 0,27419 € | 548,38 € |
| 3.000 | 0,26636 € | 799,08 € |
| 5.000 | 0,25770 € | 1.288,50 € |
| 7.000 | 0,25264 € | 1.768,48 € |
| 10.000 | 0,24777 € | 2.477,70 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |


