Parametric Equivalent

AMDF201W224K1GF002E | |
|---|---|
DigiKey Part Number | 709-AMDF201W224K1GF002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDF201W224K1GF002E |
Description | CAP CER 220NF 10% 200V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26204 € | 262,04 € |
| Unit Price without VAT: | 0,26204 € |
|---|---|
| Unit Price with VAT: | 0,30659 € |


