Parametric Equivalent
Parametric Equivalent

KGM32LR71A476KL | |
|---|---|
DigiKey Part Number | 478-KGM32LR71A476KLTR-ND - Tape & Reel (TR) 478-KGM32LR71A476KLCT-ND - Cut Tape (CT) 478-KGM32LR71A476KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR71A476KL |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,58300 € | 15,83 € |
| 50 | 1,29760 € | 64,88 € |
| 100 | 1,20950 € | 120,95 € |
| 500 | 1,06054 € | 530,27 € |
| 1.000 | 1,01441 € | 1.014,41 € |
| 2.500 | 0,98754 € | 2.468,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,92947 € | 5.576,82 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,69100 € |



